NXP Semiconductors MCIMX6DP4AVT1AA

MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
$ 92.71
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6DP4AVT1AA.

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-03-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D6AVT10AD
Microprocessors - MPU i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624
NXP SemiconductorsMCIMX6QP5EYM1AA
I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
Texas InstrumentsAM3715CUSA
IC MPU SITARA 800MHZ 423FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA

Descriptions

Descriptions of NXP Semiconductors MCIMX6DP4AVT1AA provided by its distributors.

MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624
FLOATING POINT MICROPROCESSOR RISC USB 2.0 + PHY (3) USB 2.0OTG + PHY (1) BALL IC Microprocessor -40C~125C TJ 21mm 1.35V 1.0GHz
MPU, CORTEX-A9, 32BIT, 1GHZ, FCPBGA-624; Product Range: i.MX6 Series; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 624Pins; MPU Case Style: FCPBGA; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperatu

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP