NXP Semiconductors MCIMX6D6AVT10AC

Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
$ 68.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6D6AVT10AC.

IHS

Datasheet170 pages10 years ago
Datasheet169 pages13 years ago

Augswan

NXP Semiconductors SCT

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+52.17%

CAD Models

Download NXP Semiconductors MCIMX6D6AVT10AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-11-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q5EYM10AD
Microprocessor SoC i.MX 6Quad ARM Cortex-A9 RISC 624-Pin FCBGA
NXP SemiconductorsMCIMX6Q6AVT10AC
Microprocessor, ARM Cortex-A9, i.MX 6Quad Series, 1 GHz, 32bit, 1.35 V to 1.5 V, FCPBGA-624
Texas InstrumentsAM3703CBPD100
IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3715CBPD100
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 90
Texas InstrumentsAM3715CBC100
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90

Descriptions

Descriptions of NXP Semiconductors MCIMX6D6AVT10AC provided by its distributors.

Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
SOC i.MX 6Dual ARM Cortex-A9 0.04um 624-Pin FCBGA Tray
i.MX 6Dual/6Quad Automotive and Infotainment Applications Processors
Processors - Application Specialized i.MX6D
POWER FIELD-EFFECT TRANSISTOR, 7
MPU, CORTEX A9, IMX6, 1MHZ, 624FCPBGA; Series:I.MX6D; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:900mV; Supply Voltage Max:1.5V; Digital IC Case Style:FCPBGA; No. of Pins:624; CPU Speed:1GHz; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6D6AVT10AC.