NXP Semiconductors MCIMX27VJP4A

32-BIT 400 MHz MICROPROCESSOR PBGA404
$ 33.405
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX27VJP4A.

IHS

Datasheet154 pages21 years ago

Newark

Freescale Semiconductor

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.405
$ 32.98
$ 32.98
Stock
185,427
223,991
223,991
Authorized Distributors
5
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
404
404
404
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
100 MHz
100 MHz
Interface
I2C, SPI, UART
-
-
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-07-14
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX257DJM4A
SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA
NXP SemiconductorsMCIMX253DJM4A
Microprocessor, i.MX253 Series, 400 MHz, 1.38 V to 1.52 V, MAPBGA-400

Descriptions

Descriptions of NXP Semiconductors MCIMX27VJP4A provided by its distributors.

32-BIT 400 MHz MICROPROCESSOR PBGA404
USB 2.0 + PHY (3) 400MHz ROM 1 1.52V 400MHz 16KB 2V,2.5V,2.7V,3V 1-Wire,AC97,I2C,I2S,IDE,MMC,SD,SPI,SSI,UART 10Mbps,100Mbps 32bit ARM926EJ-S ;SAHARAH2 BGA 17mm*17mm*1.02mm
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:i.mx27 Series; Cpu Speed:400Mhz; Controller Family/series:(Arm9); Embedded Interface Type:i2C, Jtag, Spi, Ssi, Uart, Usb; Mpu Case Style:mapbga Rohs Compliant: Yes
MPU, 32BIT, 400MHZ, MAPBGA-404; Series:i.MX27; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.38V; Supply Voltage Max:1.52V; Digital IC Case Style:MAPBGA; No. of Pins:404; CPU Speed:400MHz; Embedded Interface Type:I2C, JTAG, SPI, SSI, UART, USB; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX27VJP4A.