NXP Semiconductors MCIMX253CJM4A

MPU, 32BIT, 400MHZ, MAPBGA-400; Series: i.MX253; Core Size: 32bit; Program Memory
$ 17.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX253CJM4A.

IHS

Datasheet153 pages17 years ago

LCSC

Freescale Semiconductor

Newark

Farnell

Inventory History

3 month trend:
-1.06%

CAD Models

Download NXP Semiconductors MCIMX253CJM4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.9
$ 19.58
$ 19.58
Stock
266,927
205,406
205,406
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
400
400
400
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
I2C, UART
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCIMX253DJM4A
Microprocessor, i.MX253 Series, 400 MHz, 1.38 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX257DJM4A
SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA

Descriptions

Descriptions of NXP Semiconductors MCIMX253CJM4A provided by its distributors.

MPU, 32BIT, 400MHZ, MAPBGA-400; Series:i.MX253; Core Size:32bit; Program Memory
Microprocessor, i.MX25 Series, 400 MHz, 1.38 V to 1.52 V, MAPBGA-400
i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400
MPU, 32BIT, 400MHZ, MAPBGA-400; Series:i.MX253; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:1.38V; Supply Voltage Max:1.52V; Digital IC Case Style:MAPBGA; No. of Pins:400; CPU Speed:400MHz; Embedded Interface Type:Ethernet, I2C, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP