NXP Semiconductors MCIMX253CJM4

SOC Microprocessor 1.52V 400-Pin MA-BGA Tray
$ 11.678
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX253CJM4.

IHS

Datasheet153 pages17 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.678
$ 19.58
$ 19.58
Stock
209,223
205,846
205,846
Authorized Distributors
2
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Memory Type
L1 Cache, ROM, SRAM
External Program Memory, L1 Cache, ROM, SRAM
External Program Memory, L1 Cache, ROM, SRAM
Memory Size
-
32 kB
32 kB
RAM Size
128 kB
128 kB
128 kB
Number of I/Os
-
128
128
Number of GPIO
-
-
-
Interface
I2C, SPI, UART
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
DMA, LCD, POR, PWM, WDT
DMA, LCD, POR, PWM, WDT
Number of Timers/Counters
-
4
4
Watchdog Timer
-
-
-
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V
Min Operating Temperature
-40 °C
-20 °C
-20 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-10-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-07-23
LTD Date2012-07-22

Related Parts

NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX257DJM4A
SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA
NXP SemiconductorsMCIMX253DJM4A
Microprocessor, i.MX253 Series, 400 MHz, 1.38 V to 1.52 V, MAPBGA-400

Descriptions

Descriptions of NXP Semiconductors MCIMX253CJM4 provided by its distributors.

SOC Microprocessor 1.52V 400-Pin MA-BGA Tray
Applications Processor 400-Pin MAPBGA Tray
IC MPU I.MX25 400MHZ 400MAPBGA
IC ADC/AUDIO 24BIT 192K 48LQFP
ROHS3Compliant USB 2.0 + PHY (2) LPDDR DDR DDR2 ARM926EJ-S IC Microprocessor -40C~85C TA 2.0V 2.5V 2.7V 3.0V 3.3V 400MHz 10/100Mbps (1)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP