NXP Semiconductors MCF5472VR200

FLOATING POINT ROHS3Compliant BALL BOTTOM Microcontroller 0C~70C TA 66.66MHz 2.55mm 32K x 8
$ 55.731
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5472VR200.

Newark

Datasheet34 pages19 years ago

Future Electronics

Freescale Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
-4.69%

Alternate Parts

Price @ 1000
$ 55.731
$ 74.43
$ 74.43
Stock
191,471
194,303
194,303
Authorized Distributors
6
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Core Architecture
-
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Number of I/Os
99
99
99
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
64 kB
-
-
Min Supply Voltage
1.43 V
1.43 V
1.43 V
Max Supply Voltage
1.58 V
1.58 V
1.58 V
Peripherals
DMA, PWM, WDT
DMA, PWM, WDT
DMA, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCF5484CVR200
MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
NXP SemiconductorsMCF5483CVR166
MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray
NXP SemiconductorsMCF5485CVR200
Coldfire V4E MCF548x Microcontroller IC 32-Bit 200MHzROMless 388-PBGA (27x27)
STMicroelectronicsSPC564A80B4CFAR
MCU 32-bit SPC564A80x e200z4 RISC 4MB Flash 1.2V/3.3V/5V 324-Pin P-BGA T/R

Descriptions

Descriptions of NXP Semiconductors MCF5472VR200 provided by its distributors.

FLOATING POINT ROHS3Compliant BALL BOTTOM Microcontroller 0C~70C TA 66.66MHz 2.55mm 32K x 8
Microprocessor, ColdFire V4 MCF547X Series, 200 MHz, 32bit, 64KB, 3 V to 3.6 V, BGA-388
1 200MHz ROM 1 1.43V 1.58V,3.6V 200MHz 32KB 2.5V,3.3V EBI,EMI,Ethernet,I2C,SPI,UART,USART,USB 1Mbps 32bit Coldfire V4E BGA 27mm*27mm*1.95mm
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:coldfire V4 Mcf547X Series; Cpu Speed:200Mhz; Clock Frequency:200Mhz; Controller Family/series:coldfire; Embedded Interface Type:i2C, Uart, Dma Rohs Compliant: Yes
MPU, 32BIT, COLDFIRE V4, 388PBGA; Series:ColdFire V4 MPU; Core Size:32bit; Program Memory Size:64 KB; CPU Speed:200MHz; Digital IC Case Style:BGA; No. of Pins:388; Supply Voltage Range:1.43V to 1.57V, 3V to 3.6V; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5472; Cache on Chip L1/L2 Memory:64KB; Clock Frequency:200MHz; Frequency Typ:200MHz; Interface Type:UART; No. of Bits:32; No. of I/O's:99; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PBGA; RAM Size:32KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5472VR200.