NXP Semiconductors MCF5484CVR200

MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
$ 76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5484CVR200.

element14 APAC

Datasheet34 pages19 years ago
Datasheet34 pages19 years ago

Freescale Semiconductor

Farnell

Jameco

iiiC

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 76
$ 105.01
$ 105.01
Stock
158,301
195,364
195,364
Authorized Distributors
6
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Number of I/Os
99
99
99
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
64 kB
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, PWM, WDT
DMA, PWM, WDT
DMA, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCF5485CVR200
Coldfire V4E MCF548x Microcontroller IC 32-Bit 200MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5475VR200
MPU ColdFire V4e MCF5xxx Processor RISC 32bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
NXP SemiconductorsMCF5471VR200
FLOATING POINT ROHS3Compliant BALL BOTTOM Microcontroller 0C~70C TA 66.66MHz 2.55mm 32K x 8

Descriptions

Descriptions of NXP Semiconductors MCF5484CVR200 provided by its distributors.

MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
Microprocessor, ColdFire V4 MCF548X Series, 200 MHz, 32bit, 64KB, 3 V to 3.6 V, BGA-388
200MHz ROM 1 1.43V 1.58V,3.6V 166MHz 32KB 2.5V,3.3V CANbus,EBI,EMI,Ethernet,I2C,SPI,UART,USART,USB 10Mbps,100Mbps 32bit Coldfire V4E BGA 27mm*27mm*1.95mm
MCU, 32BIT, COLDFIRE, 388PBGA; SVHC:Cobalt dichloride; Series:MCF548; Memory Size, RAM:32KB; No of I/O Lines:99; Timers, No. of:6; Clock Frequency:200MHz; Interface Type:CAN, I2C, SPI, UART, USB; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:PBGA; No. of Pins:388; Operating Temperature Range:-40°C to +85°C; No. of Bits:32

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5484CVR200.