NXP Semiconductors MCF5372LCVM240

MPU, 32BIT, 240MHZ, MAPBGA-256; Series: ColdFire MCF537x; Core Size: 32bit; Progra
$ 21.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5372LCVM240.

IHS

Datasheet46 pages18 years ago

Augswan

Freescale Semiconductor

iiiC

Future Electronics

Inventory History

3 month trend:
+50.00%

CAD Models

Download NXP Semiconductors MCF5372LCVM240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.96
$ 24.365
$ 24.365
Stock
165,703
89,878
89,878
Authorized Distributors
5
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
196
196
196
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
62
94
94
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, I2C, SPI, UART, USART, USB
EBI/EMI, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, LCD, PWM, WDT
DMA, LCD, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-11-15
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF5373LCVM240
MPU MCF53xx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray
NXP SemiconductorsMCF5327CVM240
Coldfire V3 MCF532x Microcontroller IC 32-Bit 240MHzROMless 196-MAPBGA (15x15)
NXP SemiconductorsMCF5208CVM166
MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz Automotive 196-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF5372LCVM240 provided by its distributors.

MPU, 32BIT, 240MHZ, MAPBGA-256; Series:ColdFire MCF537x; Core Size:32bit; Progra
Microprocessor, ColdFire MCF537x Series, 240 MHz, 32bit, 1.4 V to 1.6 V, MAPBGA-256
MPU ColdFire MCF53xx Processor RISC 32bit 240MHz 196-Pin MAP-BGA Tray / IC MCU 32BIT ROMLESS 196MAPBGA
RISC Microprocessor, 32-Bit, 240MHz, CMOS, PBGA196
IC MCU 32BIT ROMLESS 196MAPBGA
IC $MAPBGA COLDFIRE RISC MICROPR .ROHS
TVS DIODE 58.1VWM 92VC DO204AC
IC, 32BIT MICROPROCESSOR; Product Range: -; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 256Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.4V; Supply Voltage Max: 1.6V; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP