NXP Semiconductors MCF5307CAI90B

Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHzROMless 208-FQFP (28x28)
$ 33.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5307CAI90B.

SHENGYU ELECTRONICS

Datasheet484 pages25 years ago

IHS

_legacy Avnet

Freescale Semiconductor

DigiKey

Inventory History

3 month trend:
-3.27%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMCF5307AI90B
Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHzROMless 208-FQFP (28x28)
NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray
NXP SemiconductorsMCF5271CAB100
MPU ColdFire V2 MCF52xx Processor RISC 32bit 130nm 100MHz 160-Pin QFP Tray
NXP SemiconductorsMCF5208CAB166
Coldfire V2 MCF520x Microcontroller IC 32-Bit 166.67MHzROMless 160-QFP (28x28)
NXP SemiconductorsMCF5206AB16A
MPU ColdFire MCF5xxx Processor RISC 32bit 16MHz 160-Pin PQFP Tray
NXP SemiconductorsMCF5206AB33A
MPU ColdFire MCF5xxx Processor RISC 32-Bit 33MHz 160-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MCF5307CAI90B provided by its distributors.

Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHzROMless 208-FQFP (28x28)
90MHz ROM 1 3V 3.6V 90MHz 8KB 3.3V EBI,EMI,I2C,UART,USART 32bit Coldfire V3 QFP 28mm*28mm*3.6mm
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 90MHz 5V 208-Pin FQFP Tray
Microprocessor IC; No. of Bits:32; Interface:I2C,UART; No. of I/O Pins:16; Supply Voltage Max:3.3V; Package/Case:208-FQFP; No. of Pins:208; Clock Speed:90MHz; Internal RAM Size:4bit; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MPU, 32BIT, 90MHZ, QFP-208; Series:MCF530X; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:QFP; No. of Pins:208; CPU Speed:90MHz; Embedded Interface Type:I2C, UART; Operating Temperature Min:85°C; Operating Temperature Max:-40°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP