NXP Semiconductors MCF5271CAB100

MPU ColdFire V2 MCF52xx Processor RISC 32bit 130nm 100MHz 160-Pin QFP Tray
$ 12.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5271CAB100.

IHS

Datasheet42 pages20 years ago

Newark

Freescale Semiconductor

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF5271CAB100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.5
$ 32.956
$ 32.956
Stock
202,816
91,402
91,402
Authorized Distributors
4
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
160
160
160
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
75 MHz
75 MHz
75 MHz
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART
EBI/EMI, Ethernet, I2C, SPI, UART, USART
EBI/EMI, Ethernet, I2C, SPI, UART, USART
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Related Parts

NXP SemiconductorsMCF5208CAB166
Coldfire V2 MCF520x Microcontroller IC 32-Bit 166.67MHzROMless 160-QFP (28x28)
NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray
NXP SemiconductorsMCF5206AB16A
Coldfire V2 MCF520x Microcontroller IC 32-Bit 16MHzROMless 160-QFP (28x28)
NXP SemiconductorsMCF5206AB33A
MPU ColdFire MCF5xxx Processor RISC 32-Bit 33MHz 160-Pin PQFP Tray
Lead Free ROHS3Compliant Surface Mount FLASH Microcontroller 25mus -40C~85C TA 25MHz 8K x 8

Descriptions

Descriptions of NXP Semiconductors MCF5271CAB100 provided by its distributors.

MPU ColdFire V2 MCF52xx Processor RISC 32bit 130nm 100MHz 160-Pin QFP Tray
RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP160
1 100MHz ROM 1 1.4V 1.6V,3.6V 100MHz 8KB 3.3V EBI,EMI,Ethernet,I2C,SPI,UART,USART 2Mbps 32bit Coldfire V2 QFP 28.1mm*28.1mm*3.5mm
32BIT MCU COLDFIRE V2, 5271CAB100; Series:ColdFire V2 MPU; Core Size:32bit; Program Memory Size:8 KB; CPU Speed:100MHz; Digital IC Case Style:QFP; No. of Pins:160; Supply Voltage Range:1.4V to 1.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5271; Cache on Chip L1/L2 Memory:16KB; Clock Frequency:100MHz; EEPROM Memory Size:0Byte; Frequency Typ:50MHz; IC Generic Number:5271CAB100; Interface Type:I2C, QSPI, UART; Logic Function Number:100; Memory Size:0; Memory Type:SRAM; Microprocessor/Controller Features:10/100 Fast Ethernet Controller, 3 UARTs, Queued SPI, I2C, Four-channel DMA; No. of Bits:32; No. of I/O's:39; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFP; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Memory Size:64KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP