NXP Semiconductors MCF5206AB16A

Coldfire V2 MCF520x Microcontroller IC 32-Bit 16MHzROMless 160-QFP (28x28)
$ 17.213
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5206AB16A.

IHS

Datasheet464 pages21 years ago

Freescale Semiconductor

DigiKey

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

NXP SemiconductorsMCF5271CAB100
MPU ColdFire V2 MCF52xx Processor RISC 32bit 130nm 100MHz 160-Pin QFP Tray
NXP SemiconductorsMCF5208CAB166
Coldfire V2 MCF520x Microcontroller IC 32-Bit 166.67MHzROMless 160-QFP (28x28)
NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray
ATMEL AT91SAM9XE512-QU32 Bit Microcontroller, ARM9, 180 MHz, 512 KB, 32 KB, 208 Pins, QFP
Microcontroller 32-Bit ARM926EJ-S RISC 256KB Flash 1.8V/2.5V/3.3V 208-Pin PQFP
Lead Free ROHS3Compliant Surface Mount FLASH Microcontroller 25mus -40C~85C TA 25MHz 8K x 8

Descriptions

Descriptions of NXP Semiconductors MCF5206AB16A provided by its distributors.

Coldfire V2 MCF520x Microcontroller IC 32-Bit 16MHzROMless 160-QFP (28x28)
MPU ColdFire MCF5xxx Processor RISC 32bit 16MHz 160-Pin PQFP Tray
RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP160
ROHS3Compliant Surface Mount ROMless External Microcontroller 0C~70C TA 16MHz 512x 8 4.75V~5.25V
Microprocessor IC; Series:MCF52; No. of Bits:32; Frequency Typ:16MHz; Cache Memory On Chip L1/L2:0.512KB; Interface:UART; No. of I/O Pins:8; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:160-QFP ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP