NXP Semiconductors MCF5272VM66R2

MPU ColdFire MCF5xxx Processor RISC 32-Bit 66MHz 3.3V 196-Pin MAP-BGA T/R
$ 35.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5272VM66R2.

Freescale Semiconductor

Datasheet544 pages19 years ago
Technical Drawing2 pages13 years ago

IHS

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF5272VM66R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.562
$ 33.674
$ 33.674
Stock
233,592
446,306
446,306
Authorized Distributors
5
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
196
196
196
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Number of I/Os
32
32
32
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROM
ROM, SRAM
ROM, SRAM
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCF5272CVF66J
Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-MAPBGA (15x15)
NXP SemiconductorsMCF5272CVM66
FIXED POINT ROHS3Compliant BALL BOTTOM Microcontroller -40C~85C TA 66MHz 1.75mm 1K x 32
NXP SemiconductorsMCF5272CVF66
Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-MAPBGA (15x15)

Descriptions

Descriptions of NXP Semiconductors MCF5272VM66R2 provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32-Bit 66MHz 3.3V 196-Pin MAP-BGA T/R
1 66MHz ROM 1 3.6V 66MHz 1KB 3.3V EBI,EMI,Ethernet,I2C,SPI,UART,USART,USB 32bit Coldfire V2 BGA
STM32F Series 16 KB ROM 1 kB RAM 66 MHz 32-Bit Microcontroller - MAPBGA-196
MPU,32BIT,COLDFIRE V2,196MAPBGA; SVHC:Cobalt dichloride; Series:MCF52; No. of Bits:32; Typ Frequency:66MHz; Cache on Chip L1/L2 Memory:1KB; Interface Type:QSPI, TDM, UART, USB; No of I/O Lines:32; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:MAPBGA; No. of Pins:196; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5272; Clock Frequency:66MHz; RAM Size:4KB; Timers, No. of:7

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5272-VM66R2
  • MCF5272VM66R2.