NXP Semiconductors MCF5272CVF66J

Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-MAPBGA (15x15)

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5272CVF66J.

Freescale Semiconductor

Datasheet544 pages19 years ago
Technical Drawing2 pages13 years ago

Related Parts

NXP SemiconductorsMCF5272VM66R2
MPU ColdFire MCF5xxx Processor RISC 32-Bit 66MHz 3.3V 196-Pin MAP-BGA T/R
NXP SemiconductorsMCF52259CVN80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray
NXP SemiconductorsMCF52256CVN66
MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF5272CVF66J provided by its distributors.

Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-MAPBGA (15x15)
MPU MCF5xxx RISC 32-Bit 0.32um 66MHz 196-Pin MAP-BGA Tray
IC MCU 32BIT 16KB ROM 196MAPBGA
RISC MICROPROCESSOR, 32 BIT, COL
IC, 32BIT MPU, 66MHz, 196-MAPBGA; Series:ColdFire; Core Size:32bit; Program Memory Size:16KB; CPU Speed:66MHz; Embedded Interface Type:QSPI, UART, USB; Digital IC Case Style:MAPBGA; No. of Pins:196; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP