NXP Semiconductors MCF52256CVN66

MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray
$ 15.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52256CVN66.

IHS

Datasheet46 pages18 years ago

Newark

Freescale Semiconductor

Farnell

Arrow Electronics

Inventory History

3 month trend:
+163%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-01-21
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF52259CVN80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray
NXP SemiconductorsMCF52234CVM60
MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, MAPBGA 121
NXP SemiconductorsMCF52235CVM60
MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 121-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF52256CVN66 provided by its distributors.

MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray
MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 66MHz, MAPBGA 144
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 66MHz, CMOS, PBGA144
MCU, COLDFIRE V2, 66MHZ, MAPBGA-144; Controller Family/Series:Coldfire V2; Core Size:32bit; No. of I/O's:96; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:144; Program Memory Size:256KB;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP