NXP Semiconductors MCF5235CVM150J

MPU ColdFire MCF5xxx Processor RISC 32bit 150MHz 256-Pin MAP-BGA Tray
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5235CVM150J.

IHS

Datasheet48 pages20 years ago

Newark

Farnell

Alternate Parts

Price @ 1000
$ 59.79
$ 59.79
Stock
103,278
207,013
207,013
Authorized Distributors
1
6
6
Case/Package
MAPBGA
MAPBGA
MAPBGA
Number of Pins
256
256
256
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
150 MHz
75 MHz
75 MHz
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCF5275CVM166J
Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHzROMless 256-MAPBGA
NXP SemiconductorsMCF5274LVM166J
Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHzROMless 196-MAPBGA (15x15)
NXP SemiconductorsMCF52277CVM160J
MPU ColdFire MCF5227x Processor RISC 16-Bit 166.67MHz 196-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF5235CVM150J provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32bit 150MHz 256-Pin MAP-BGA Tray
Microprocessor, 1 Core, 32-bit, Coldfire V2, 150 MHz, MAPBGA, 256 Pins
Coldfire V2 MCF523x Microcontroller IC 32-Bit 150MHzROMless 256-MAPBGA
Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
ICMICROCONTROLLER32-BITCOLDFIRE CPUCMOSBGA256PINPLASTIC
ROHS3Compliant Surface Mount ROMless External Microcontroller -40C~85C TA 150MHz 64K x 8 1.4V~1.6V
IC MCU 32BIT ROMLESS 256MAPBGA
MPU, 32BIT, 150MHZ, MAPBGA-256; Series:ColdFire V2; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.4V; Supply Voltage Max:1.6V; Digital IC Case Style:MAPBGA; No. of Pins:256; CPU Speed:150MHz; Embedded Interface Type:CAN, I2C, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5235CVM150J.