NXP Semiconductors MCF51JM64VLH

MCU 32-Bit MCF51JM ColdFire RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
$ 10.534
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51JM64VLH.

IHS

Datasheet49 pages18 years ago

NXP Semiconductors SCT

Augswan

Future Electronics

Newark

Inventory History

3 month trend:
-6.72%

CAD Models

Download NXP Semiconductors MCF51JM64VLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-02-06
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMCF51JM32VLH
Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF51JM128VLH
MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMCF51JM128VLHR
MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V Automotive 64-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors MCF51JM64VLH provided by its distributors.

MCU 32-Bit MCF51JM ColdFire RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
Mcf51Jm 32-Bit Mcu, Coldfire V1 Core, 64Kb Flash, 50Mhz, Qfp 64 Rohs Compliant: Yes
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP64
32 Bit Microcontroller, Coldfire V1 Family MCF51JM Series Microcontrollers, ColdFire v1, 32 bit
MCF51JM Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64
2.7V~5.5V 50MHz 16KB FLASH 64KB LVD,PWM,WDT 51 1 1.8V 5.5V 50MHz CANbus,I2C,SCI,SPI,USB OTG A/D 12x12b 32bit Coldfire V1 QFP 10mm*10mm*1.4mm
MCU, COLDFIRE V1, 50.33MHZ, LQFP-64; Controller Family/Series:ColdFire V1; Core Size:32bit; No. of I/O's:51; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Peripherals:ACMP, ADC, PWM, RTC, Timer; Embedded Interface Type:CAN, SCI, SPI, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = ColdFire V1 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF51JM / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 12 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 10 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF51JM64VLH.