NXP Semiconductors MCF51JM32VLH

Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
$ 6.326
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51JM32VLH.

IHS

Datasheet49 pages18 years ago

NXP Semiconductors SCT

Newark

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+244%

CAD Models

Download NXP Semiconductors MCF51JM32VLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-02-06
Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

NXP SemiconductorsMCF51JM64VLH
MCU 32-Bit MCF51JM ColdFire RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMCF51JM128VLH
MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMCF51JM128VLHR
MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V Automotive 64-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors MCF51JM32VLH provided by its distributors.

Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP64
32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51JM Series Microcontrollers, ColdFire v1
32-bit Microcontrollers - MCU 64LQFP 32K FLASH 16K RAM
2.7V~5.5V 50MHz 16KB FLASH 32KB LVD,PWM,WDT 51 1 1.8V 5.5V 50MHz CANbus,I2C,SCI,SPI,USB OTG A/D 12x12b 32bit Coldfire V1 QFP 10mm*10mm*1.4mm
MCU, 32BIT, COLDFIRE V1, 50MHZ, LQFP-64; Controller Family/Series:ColdFire V1; Core Size:32bit; No. of I/O's:51; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:32KB; RAM Memory Size:16KB; CPU Speed:50MHz; Peripherals:ADC, ACMP, KBI, RTC, TPM; Embedded Interface Type:CAN, I2C, SCI, SPI, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = ColdFire V1 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF51JM / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 12 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 10 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP