NXP Semiconductors MCF51AC128AVPUE

Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
$ 13.214
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51AC128AVPUE.

NXP Semiconductors SCT

Datasheet42 pages18 years ago

IHS

SHENGYU ELECTRONICS

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF51AC128AVPUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.214
$ 11.8
Stock
186,288
140,275
Authorized Distributors
4
5
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
54
54
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, PWM, WDT
LVD, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF51JM128VLH
MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMCF51AG128CLH
Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF51JM128VLHR
MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V Automotive 64-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors MCF51AC128AVPUE provided by its distributors.

Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP64
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 3/5V -40C~105C TA 16MHz 1.6mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP