NXP Semiconductors MC9S12XEP100MAL

MCU 16-bit HCS12X HCS12X CISC 1024KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick
$ 27.754
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XEP100MAL.

IHS

Datasheet1,324 pages13 years ago

LCSC

Freescale Semiconductor

Factory Futures

Augswan

Inventory History

3 month trend:
-12.07%

CAD Models

Download NXP Semiconductors MC9S12XEP100MAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.754
$ 28.103
Stock
584,718
208,979
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
112
112
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
13
13
Interface
I2C
I2C
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
1.72 V
1.72 V
Max Supply Voltage
1.98 V
1.98 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsS912XEP100W1MAL
16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112
NXP SemiconductorsMC9S12XEQ512CAL
Microcontroller 16-Bit HCS12X RISC 512KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP
NXP SemiconductorsMC9S12XET256MAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors MC9S12XEP100MAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 1024KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick
1.72V~5.5V Other series 5MHz 91 LQFP-112 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 112
Microcontrollers (MCU); MC9S12XEP100MAL; NXP SEMICONDUCTORS; 64 kB; FLASH; 13; 50 MHz
RISC Microcontroller, 32-Bit, FLASH, S12XE CPU, 50MHz, CMOS, PQFP112
1.72V~5.5V 50MHz 64KB FLASH 1MB LVD,POR,PWM,WDT 91 1 1.72V,2.7V,3.13V 1.98V,2.9V,5.5V 50MHz CANbus,EBI,EMI,I2C,IrDA,SCI,SPI 4 x 8 A/D 16x12b 16bit HCS12X LQFP-112 20mm*20mm*1.6mm
HCS12 16-BIT MICROCONTROLLER IC; Controller Family/Series:HCS12/S12X; Memory Size, EEPROM:4KB; Memory Size, RAM:64KB; No. of I/O Pins:119; No. of ADC Inputs:32; No. of Timers:1; No. of PWM Channels:8; Clock Speed:50MHz ;RoHS Compliant: Yes
MCU, 16BIT, HCS12X, 50MHZ, LQFP-112; Controller Family/Series:S12XE; Core Size:16bit; No. of I/O's:91; Supply Voltage Min:3.13V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:112; Program Memory Size:1MB; EEPROM Memory Size:4KB; RAM Memory Size:64KB; CPU Speed:50MHz; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS12X / Data Bus Width Bit = 16 / Instruction Set Architecture = CISC / Family Name = S12XE / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 64 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 16 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 91 / Number of Timers/Counters = 10 / Comparators = 4 / Supply Voltage Min. V = 3.13 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = LQFP / Pins = 112 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12XEP100MAL.