NXP Semiconductors MC9S12XEP100CAL

MCU 16-bit HCS12X HCS12X CISC 1024KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick
$ 28.022
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XEP100CAL.

IHS

Datasheet1,324 pages13 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Future Electronics

Factory Futures

Inventory History

3 month trend:
-2.22%

CAD Models

Download NXP Semiconductors MC9S12XEP100CAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.022
$ 29.211
Stock
212,906
564,104
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
112
112
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
13
13
Interface
I2C
I2C
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
1.72 V
1.72 V
Max Supply Voltage
1.98 V
1.98 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsS912XEP100W1MAL
16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112
NXP SemiconductorsMC9S12XEQ512CAL
Microcontroller 16-Bit HCS12X RISC 512KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP
NXP SemiconductorsMC9S12XET256MAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors MC9S12XEP100CAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 1024KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 112-LQFP (20x20)
16-Bit Mcu, S12X Core, 1Mb Flash, 50Mhz, -40/+85Degc, Qfp 112 Rohs Compliant: Yes
Microcontrollers (MCU); MC9S12XEP100CAL; NXP SEMICONDUCTORS; 64 kB; FLASH; 13; 50 MHz
RISC Microcontroller, 32-Bit, FLASH, S12XE CPU, 50MHz, CMOS, PQFP112
1.72V~5.5V 50MHz 64KB FLASH 1MB LVD,POR,PWM,WDT 91 1.72V,2.7V,3.13V 1.98V,2.9V,5.5V 50MHz CANbus,EBI,EMI,I2C,IrDA,SCI,SPI 4 x 8 A/D 16x12b 16bit HCS12X LQFP-112 20mm*20mm*1.6mm
MCU, 16BIT, HCS12X, 50MHZ, LQFP-112; Controller Family/Series:S12XE; Core Size:16bit; No. of I/O's:91; Supply Voltage Min:3.13V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:112; Program Memory Size:1MB; EEPROM Memory Size:4KB; RAM Memory Size:64KB; CPU Speed:50MHz; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS12X / Data Bus Width Bit = 16 / Instruction Set Architecture = CISC / Family Name = S12XE / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 64 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 16 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 91 / Number of Timers/Counters = 10 / Comparators = 4 / Supply Voltage Min. V = 3.13 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 112 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12XEP100CAL.