NXP Semiconductors MC9S12XDP512CAL

MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
$ 32.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XDP512CAL.

IHS

Datasheet1,348 pages0 years ago

NXP Semiconductors

Factory Futures

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-23.87%

CAD Models

Download NXP Semiconductors MC9S12XDP512CAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.44
$ 35.12
$ 35.12
Stock
104,371
178,183
178,183
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
112
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
91
91
91
Interface
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-09
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S12XDT512CAL
MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V 112-Pin LQFP Brick
NXP SemiconductorsMC9S12XA512CAL
MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12XDT512MAL
MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
16 Bit Microcontroller, M16C Family R32C/100 Series R32C/111 Group Microcontrollers, R32C/100
STMicroelectronicsST10F276Z5T3
16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM

Descriptions

Descriptions of NXP Semiconductors MC9S12XDP512CAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
S12Xd 16-Bit Mcu, Hcs12X Core, 512Kb Flash, 80Mhz, Qfp 112 Rohs Compliant: Yes
Other Series 80MHz LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP112
MC9S12XDP512 Data Sheet | IC MCU 16BIT 512KB FLASH 112LQFP
Device Core = HCS12X / Data Bus Width Bit = 16 / Instruction Set Architecture = CISC / Family Name = S12XD / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 16 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 91 / Number of Timers/Counters = 5 / Comparators = 4 / Supply Voltage Min. V = 3.15 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 112 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
IC, 16BIT MCU 512K FLASH, SMD, 9S12; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:91; Program Memory Size:512 KB; EEPROM Memory Size:4KB; RAM Memory Size:32KB; CPU Speed:40MHz; Oscillator Type:External; No. of Timers:4; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.35V to 2.75V, 3.15V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:112; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:40MHz; Flash Memory Size:512KB; IC Generic Number:9S12; Interface:CAN, I2C, SCI, SPI; Interface:CAN, I2C, SCI, SPI; Interface Type:CAN, ECT, I2C, PIT, SCI, SPI; Logic Function Number:12XDP512; Memory Size:256KB; Memory Type:FLASH; Microprocessor/Controller Features:16-channel and 8-channel 10-bit ADCs, 5 CAN 2.0 modules, 8 PWM channels, SCI & SPI modules, 2 Inter-IC Modules, On-Chip Voltage Regulator; No. of ADC Inputs:16; No. of Bits:16; No. of I/O's:67

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12XDP512CAL.