NXP Semiconductors MC9S12XA512CAL

MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
$ 30.871
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XA512CAL.

NXP Semiconductors SCT

Datasheet1,348 pages0 years ago

IHS

Freescale Semiconductor

Augswan

Factory Futures

Inventory History

3 month trend:
+81.25%

Alternate Parts

Price @ 1000
$ 30.871
$ 13.4
Stock
245,977
114,229
Authorized Distributors
5
1
Case/Package
LQFP
LQFP
Number of Pins
112
112
Core Architecture
HCS12
HCS12
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
91
91
Interface
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
I2C, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-09
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12XDP512CAL
MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12XDT512MAL
MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12XDP512MAL
MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
MCU 16-bit/32-bit M32C/80 CISC 512KB Flash 3.3V/5V 100-Pin LFQFP Tray
16 Bit Microcontroller, M16C Family R32C/100 Series R32C/111 Group Microcontrollers, R32C/100
STMicroelectronicsST10F276Z5T3
16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM

Descriptions

Descriptions of NXP Semiconductors MC9S12XA512CAL provided by its distributors.

MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
S12XA 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP112
16-bit MCU, HCS12X, 80 MHz, 512 KB, 32 KB, 112 Pins, LQFP
2.35V~5.5V 80MHz 32KB FLASH 512KB LVD,POR,PWM,WDT 91 2.5V 2.75V,5.5V 80MHz EBI,EMI,I2C,IrDA,LINbus,SCI,SPI 4 x 8 A/D 16x10b 16bit HCS12X QFP 20mm*20mm*1.4mm
IC, SM 16-BIT MCU 512K FLASHIC, SM 16-BIT MCU 512K FLASH; Timers, No. of:4; Bits, No. of:16; Frequency, clock:25MHz; Memory size, RAM:32768Byte; Memory size:512Kbyte; Temp, op. min:-40(degree C); EEPROM size:4096Byte; Temp, op. RoHS Compliant: Yes
16BIT MCU 512K FLASH, SMD, 9S12; SVHC:Cobalt dichloride; Series:HCS12x; Memory Size, Flash:512KB; EEPROM Size:4096Byte; Memory Size, RAM:32768Byte; No of I/O Lines:67; No. of ADC Inputs:16; Timers, No. of:4; PWM Channels, No of:8; Clock Frequency:25MHz; Interface Type:I2C, CAN, ECT, PIT, SCI, SPI; Voltage, Supply Min:3.15V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:112; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:9; IC Generic Number:9S12; Logic Function Number:12XA512; Memory Size:512KB; Memory Size, Program Memory:512KB; Memory Type:FLASH; Microprocessor/Controller Features:16-channel and 8-channel 10-bit ADCs, 5 CAN 2.0 modules, 8 PWM channels, SCI & SPI modules, 2 Inter-IC Modules, On-Chip Voltage Regulator; No. of Bits:16; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP