NXP Semiconductors MC9S12GC64MFAE

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12GC64MFAE.

IHS

Datasheet136 pages24 years ago

SHENGYU ELECTRONICS

Factory Futures

Freescale Semiconductor

iiiC

Alternate Parts

Price @ 1000
$ 11.76
Stock
174,092
209,496
Authorized Distributors
4
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
HCS12
HCS12
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
31
31
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-03
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMC9S12C64CFAE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
NXP SemiconductorsMC9S12C64MFAE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
NXP SemiconductorsMC9S12C64VFAE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12GC64MFAE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
S12Gc 16-Bit Mcu, Hcs12 Core, 64Kb Flash, 50Mhz, Qfp 48/ Tray Rohs Compliant: Yes |NXP Semiconductors MC9S12GC64MFAE
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP48
IC MCU 16BIT 64KB FLASH 48LQFP
2.35V~5.5V 25MHz 4KB FLASH 64KB POR,PWM,WDT 31 2.5V 2.75V,5.5V 25MHz EBI,EMI,SCI,SPI A/D 8x10b 16bit HCS12 QFP 7mm*7mm*1.4mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP