NXP Semiconductors MC9S12C64VFAE

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
$ 14.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12C64VFAE.

IHS

Datasheet690 pages0 years ago
Datasheet690 pages0 years ago

Factory Futures

Freescale Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9S12C64VFAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.24
$ 15.915
$ 15.915
Stock
162,811
177,090
177,090
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
31
31
31
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
-
-
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-03
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S12GC64MFAE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
NXP SemiconductorsMC9S12C32CFAE25
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
NXP SemiconductorsMC9S12GC32CFAE
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12C64VFAE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
16 Bit Microcontroller, HCS12 Family S12C Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP48
2.35V~5.5V 25MHz 4KB FLASH 64KB POR,PWM,WDT 31 2.5V 2.75V,5.5V 25MHz CANbus,EBI,EMI,SCI,SPI A/D 8x10b 16bit HCS12 QFP 7mm*7mm*1.4mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP