NXP Semiconductors MC9S12D64VPVE

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
$ 25.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12D64VPVE.

IHS

Datasheet128 pages27 years ago

Freescale Semiconductor

Farnell

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.97
$ 22.791
$ 22.791
Stock
187,227
199,736
199,736
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
112
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
91
91
91
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
PWM, WDT
I2C, PWM, WDT
I2C, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12A64CPVE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12DJ64CPVE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
NXP SemiconductorsMC9S12E64CPVE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 112-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12D64VPVE provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V 112-Pin LQFP Tray
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112
2.35V~5.25V 25MHz 4KB FLASH 64KB PWM,WDT 91 2.35V 5.25V 25MHz CANbus,I2C,SCI,SPI 1 x 8 A/D 8x10b 16bit HCS12 LQFP-112 20mm*20mm*1.4mm
16BIT 64K FLASH MCU, CAN, LQFP112; SVHC:Cobalt dichloride; Series:MC9S12; Memory Size, Flash:64KB; EEPROM Size:1024Byte; Memory Size, RAM:4096Byte; No of I/O Lines:91; No. of ADC Inputs:8; Timers, No. of:1; PWM Channels, No of:8; ;RoHS Compliant: Yes
16BIT 64K FLASH MCU, CAN, LQFP112; SVHC:Cobalt dichloride; Series:MC9S12; Memory Size, Flash:64KB; EEPROM Size:1024Byte; Memory Size, RAM:4096Byte; No of I/O Lines:91; No. of ADC Inputs:8; Timers, No. of:1; PWM Channels, No of:8; Clock Frequency:25MHz; Interface Type:CAN, I2C, SCI, SPI; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; No. of Pins:112; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Base Number:12; Bits, Number In Timer:8; Bits, Number in ADC:10; Logic Function Number:12D64; Memory Size:65536; Memory Type:FLASH; Microprocessor/Controller Features:CAN 2.0 A/B, IIC, SCI, SPI; No. of Bits:16; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP