NXP Semiconductors MC9S12D64CPVE

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
$ 22.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12D64CPVE.

IHS

Datasheet128 pages27 years ago

Factory Futures

element14 APAC

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+54.09%

Alternate Parts

Price @ 1000
$ 22.304
$ 24.53
$ 24.53
Stock
175,863
159,825
159,825
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
112
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
91
91
91
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
I2C, PWM, WDT
I2C, PWM, WDT
I2C, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S12A64CPVE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12DJ64CPVE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
NXP SemiconductorsMC9S12E64CPVE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 112-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12D64CPVE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
Other Series 25MHz LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112
MC9S12D Series 4 kB RAM 64 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-112
2.35V~5.25V 25MHz 4KB FLASH 64KB PWM,WDT 91 2.75V,5.25V 25MHz CANbus,I2C,SCI,SPI 1 x 8 A/D 16x10b 16bit HCS12 QFP 20mm*20mm*1.4mm
Device Core = HCS12 / Data Bus Width Bit = 16 / Instruction Set Architecture = CISC / Family Name = S12D / Clock Frequency Max. MHz = 25 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 91 / Number of Timers/Counters = 1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 112 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
16BIT 64K FLASH MCU, CAN, LQFP112; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:91; Program Memory Size:64 KB; EEPROM Memory Size:1KB; RAM Memory Size:4KB; CPU Speed:25MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.35V to 2.75V, 4.5V to 5.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:112; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:25MHz; Flash Memory Size:64KB; Interface:CAN, I2C, SCI, SPI; Interface:CAN, I2C, SCI, SPI; Interface Type:CAN, I2C, SCI, SPI; Logic Function Number:12D64; Memory Size:65536; Memory Type:FLASH; Microprocessor/Controller Features:CAN 2.0 A/B, IIC, SCI, SPI; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:91; Number of bits In Timer:8; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:64KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12D64CPVE.