NXP Semiconductors MC9S12D64MFUE

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
$ 25.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12D64MFUE.

IHS

Datasheet128 pages27 years ago

Newark

Factory Futures

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.455
$ 21.12
$ 21.12
Stock
286,018
158,695
158,695
Authorized Distributors
5
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
59
59
59
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
I2C, PWM, WDT
I2C, PWM, WDT
I2C, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S12DJ64CFUE
MICROCONTROLLER UNIT Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
NXP SemiconductorsS9S12D64F0CFUE
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 80
NXP SemiconductorsS9S12D64F0CFUER
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 80

Descriptions

Descriptions of NXP Semiconductors MC9S12D64MFUE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
16-bit Microcontroller; Controller Family/Series:S12 Ethernet/USB; Memory Size, Flash:64KB; Memory Size, EEPROM:1KB; Memory Size, RAM:4KB; No. of ADC Inputs:10; No. of Timers:8; No. of PWM Channels:8; Clock Speed:25MHz ;RoHS Compliant: Yes
16BIT 64K FLASH MCU, CAN, QFP80; Series:MC9S12; Memory Size, Flash:64KB; EEPROM size:1024Byte; Memory size, RAM:4096Byte; I/O lines, No. of:60; ADC inputs, No. of:8; Timers, No. of:1; PWM Channels, No of:8; Frequency, clock:25MHz; Interface type:CAN, I2C, SCI, SPI; Termination Type:SMD; Case style:QFP; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:12; Bits, No. of:16; Bits, number in ADC:10; Bits, number in timer:8; Logic function number:12D64; Memory size:65536; Memory type:FLASH; Microprocessor/controller features:CAN 2.0 A/B, IIC, SCI, SPI; Packaging type:Peel Pack; Pins, No. of:80; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; Voltage, supply max:5.25V; Voltage, supply min:4.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP