NXP Semiconductors S9S12D64F0CFUE

16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 80
$ 18.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12D64F0CFUE.

Factory Futures

Datasheet128 pages27 years ago

Freescale Semiconductor

Inventory History

3 month trend:
+93.85%

Related Parts

NXP SemiconductorsMC9S12DJ64CFUE
MICROCONTROLLER UNIT Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
NXP SemiconductorsMC9S12D64MFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12D64CFUER
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP T/R

Descriptions

Descriptions of NXP Semiconductors S9S12D64F0CFUE provided by its distributors.

16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 80
MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
Mcu, Aec-Q100, 16Bit, Hcs12, 25Mhz, Qfp80; Architecture:Hcs12; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:64Kb; Ram Memory Size:4Kb; No. Of Pins:80Pins; Mcu Case Style:Qfp; No. Of I/O's:59I/O's; Embedded Interface Rohs Compliant: Yes |NXP Semiconductors S9S12D64F0CFUE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP