NXP Semiconductors MC9S08RE8CFJER

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 1K x 8 1.8V~3.6V
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08RE8CFJER.

IHS

Datasheet234 pages0 years ago

Freescale Semiconductor

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.89
$ 1.778
$ 1.778
Stock
157,935
257,944
257,944
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Core Architecture
S08
HCS08
HCS08
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
27
1
1
Interface
SCI
SCI
SCI
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LVD, POR, PWM, WDT
WDT
WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

NXP SemiconductorsMC9S08RE16FJE
MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Tray
NXP SemiconductorsMC9S08RG32CFJE
S08 S08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC9S08QE8CLC
MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 32LQFP

Descriptions

Descriptions of NXP Semiconductors MC9S08RE8CFJER provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 1K x 8 1.8V~3.6V
1.8V~3.6V 8MHz 25 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP T/R
Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP