NXP Semiconductors MC9S08RG32CFJE

S08 S08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08RG32CFJE.

IHS

Datasheet236 pages11 years ago
Datasheet234 pages20 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Related Parts

NXP SemiconductorsMC9S08RE8CFJE
S08 S08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC9S08RE8FJE
S08 S08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC9S08RE8CFJER
1.8V~3.6V 8MHz 25 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors MC9S08RG32CFJE provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32
MICROCONTROLLER, 8 BIT, HC08/S08
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:32KB; Memory Size, RAM:2KB; No. of I/O Pins:20; No. of Timers:2; Clock Speed:8MHz; Interface:SCI, SPI; Supply Voltage Min:2V; Supply Voltage Max:3V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP