NXP Semiconductors MC9S08QG8CDTER

8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP
$ 2.797
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QG8CDTER.

LCSC

Datasheet316 pages11 years ago

IHS

Newark

element14

Freescale Semiconductor

Inventory History

3 month trend:
+65.15%

CAD Models

Download NXP Semiconductors MC9S08QG8CDTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.797
$ 2.888
Stock
443,671
593,808
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Core Architecture
-
HCS08
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
14
14
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-10
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08QE8CTG
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08QB8CTGR
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsMC9S08QG4CDTER
MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP T/R / IC MCU 8BIT 4KB FLASH 16TSSOP

Descriptions

Descriptions of NXP Semiconductors MC9S08QG8CDTER provided by its distributors.

8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP
ROHS|YES|MEDIX|75636|MCU 8-BIT S08 S08 Cisc 8KB Fla|sh 2.5V/3.3V 16-PIN TSSOP T/r|
Product Range:s08 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:8Kb; Ram Memory Size:512Byte; No. Of Pins:16Pins; Mcu Case Style:tssop; No. Of I/o S:14I/o S; Embedded Interface Type:i2C, Sci, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes
MCU, 8-BIT, 8K FLASH, TSSOP16; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:8KB; Memory Size, RAM:512Byte; No of I/O Lines:12; No. of ADC Inputs:8; Timers, No. of:2; PWM Channels, No of:2; Clock Frequency:10MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:9; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:9S08; Interrupts, External No. of:8; Logic Function Number:08; Memory Size:8; Memory Type:FLASH; Microprocessor/Controller Features:I²C, SCI, SPI, COP, POR, MTIM, Comparator; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08QG8CDTER.