NXP Semiconductors MC9S08QG8CDTE

MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP Rail
$ 2.566
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QG8CDTE.

Future Electronics

Datasheet316 pages11 years ago
Datasheet314 pages18 years ago

IHS

Newark

DigiKey

Freescale Semiconductor

Inventory History

3 month trend:
+38.35%

CAD Models

Download NXP Semiconductors MC9S08QG8CDTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.566
$ 2.544
Stock
588,154
408,533
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Core Architecture
HCS08
-
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
14
14
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-10
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMC9S08QB8CTGR
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsMC9S08QE8CTG
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08QG4CDTE
MCU 8-bit S08 HC08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Rail

Descriptions

Descriptions of NXP Semiconductors MC9S08QG8CDTE provided by its distributors.

MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP Rail
Microcontrollers (MCU); MC9S08QG8CDTE; NXP SEMICONDUCTORS; 512 B; 20 MHz; 14; 8 kB
8 Bit MCU, QG Series, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP
MCU 8-Bit HCS08 CISC 8KB Flash 2.5 Volt3.3 Volt 16-Pin TSSOP
Product Range:S08 Family S08Qg Series Microcontrollers; Operating Frequency Max:20Mhz; Program Memory Size:8Kb; No. Of Pins:16Pins; Ic Case/Package:Tssop; No. Of I/O S:14I/O S; Interfaces:I2C, Sci, Spi; Ram Memory Size:512Byte Rohs Compliant: Yes |NXP Semiconductors MC9S08QG8CDTE.
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QG / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 512 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 2 / Comparators = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260
8BIT MCU 8K FLASH, 9S08, TSSOP16; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:14; Program Memory Size:8 KB; RAM Memory Size:512Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:2; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:10MHz; Flash Memory Size:8KB; IC Generic Number:9S08; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Logic Function Number:08; Memory Size:8; Memory Type:FLASH; Microprocessor/Controller Features:I²C, SCI, SPI, COP, POR, MTIM, Comparator; No. of ADC Inputs:8; No. of Bits:8; No. of External Interrupts:8; No. of I/O's:12; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08QG8CDTE.