NXP Semiconductors MC9S08QG4CFQE

S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)
$ 2.439
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QG4CFQE.

Augswan

Datasheet316 pages11 years ago

IHS

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-10
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08QA4CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)
NXP SemiconductorsMC9S08QA2CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-QFN EP (4x4)
NXP SemiconductorsMC9S08QG8CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 8-QFN EP (4x4)
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP Tube - Rail/Tube
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin DFN EP Tube
IC MCU 8BIT 1.75KB FLASH 8DFN / PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN (3x3)

Descriptions

Descriptions of NXP Semiconductors MC9S08QG4CFQE provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)
8 Bit MCU, S08 Family S08QG Series Microcontrollers, 20 MHz, 4 KB, 8 Pins, DFN
S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, QFN 8
MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V Automotive 8-Pin DFN EP Tray
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, RAM:256Byte; No. of I/O Pins:6; No. of ADC Inputs:8; No. of Timers:2; Clock Speed:10MHz; Interface:I2C; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes
8BIT MCU 4K FLASH, SMD, 9S08, DFN-8; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; I/O lines, No. of:4; ADC Inputs, No. of:4; Timers, No. of:2; PWM Channels, No of:2; Frequency, Clock:10MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:DFN; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:9; Bits, No. of:8; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:9S08; Interrupts, External No. of:4; Logic Function Number:08; Memory Size:4; Memory Type:FLASH; Microprocessor/Controller Features:I²C, SCI, SPI, COP, POR, MTIM, Comparator; Packaging Type:Peel Pack; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP