NXP Semiconductors MC9S08QA2CFQE

S08 S08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-QFN EP (4x4)
$ 2.273
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QA2CFQE.

IHS

Datasheet32 pages0 years ago

element14 APAC

NXP Semiconductors SCT

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08QA4CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)
NXP SemiconductorsMC9S08QG4CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)
IC MCU 8BIT 1.75KB FLASH 8DFN / PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN (3x3)
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP T/R
MCU, 3.5 KB Flash, 32 MHz, Enhanced Core | Microchip Technology Inc. PIC12F1822-I/MF
8 Bit MCU, PIC12 Family PIC12LF18xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins

Descriptions

Descriptions of NXP Semiconductors MC9S08QA2CFQE provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-QFN EP (4x4)
8 Bit MCU, S08 Family S08QA Series Microcontrollers, HCS08, 20 MHz, 2 KB, 8 Pins, DFN
S08QA 8-bit MCU, S08 core, 2KB Flash, 20MHz, QFN 8
MCU 8-bit S08 S08 CISC 2KB Flash 2.5V/3.3V Automotive 8-Pin DFN EP Tray
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:2KB; Memory Size, RAM:160Byte; No. of I/O Pins:4; No. of ADC Inputs:4; No. of Timers:1; No. of PWM Channels:1; Clock Speed:20MHz; Supply Voltage Min:1.8V ;RoHS Compliant: Yes
MCU, 8BIT, HCS08, 20MHZ, DFN-8; Controller Family/Series:S08QA; Core Size:8bit; No. of I/O's:5; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:DFN; No. of Pins:8; Program Memory Size:2KB; RAM Memory Size:160Byte; CPU Speed:20MHz; Peripherals:ADC, ACMP, KBI, TPM; Embedded Interface Type:(Not Applicable); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP