NXP Semiconductors MC9S08QD4VPC

MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QD4VPC.

IHS

Datasheet198 pages3 years ago
Datasheet198 pages0 years ago

Freescale Semiconductor

NXP Semiconductors SCT

Newark

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.182
Stock
115,678
129,289
Authorized Distributors
3
4
Case/Package
DIP
DIP
Number of Pins
8
8
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
4
4
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-31
LTD Date2022-12-15

Related Parts

NXP SemiconductorsMC9S08QD2CPC
S08QD, 8 Bit, MCU, S08core, 2KB Flash, 16Mhz, in a 8 Pin DIP package
NXP SemiconductorsMC9S08QD2VPC
MCU 8-bit S08 S08 CISC 2KB Flash 3.3V/5V Automotive 8-Pin PDIP Rail
NXP SemiconductorsMC68HC908QT1CPE
MCU 8-bit HC08 HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin PDIP Rail
MicrochipATTINY45-20PU
4KB 2.7V~5.5V AVR 256Byte 20MHz FLASH 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC10F222-I/P
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MicrochipPIC10F220-I/P
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of NXP Semiconductors MC9S08QD4VPC provided by its distributors.

MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin PDIP Rail
S08 S08 Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH 8-PDIP
S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, DIP 8
8BIT MCU, 4K FLASH, 256B RAM, DIP8; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:6; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:3; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +105°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:8MHz; Flash Memory Size:4KB; Interface:Serial, 1-Wire; Memory Size:4KB; Memory Type:FLASH; No. of ADC Inputs:4; No. of Bits:8; No. of External Interrupts:32; No. of I/O's:6; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ADC, KBI, TIM; Program Memory Size:4KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:256Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP