NXP Semiconductors MC9S08QD4MPC

MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QD4MPC.

IHS

Datasheet198 pages3 years ago
Datasheet198 pages0 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Newark

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors MC9S08QD4MPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.182
Stock
106,335
126,269
Authorized Distributors
0
4
Case/Package
DIP
DIP
Number of Pins
8
8
Core Architecture
S08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
6
4
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC9S08QD2CPC
S08QD, 8 Bit, MCU, S08core, 2KB Flash, 16Mhz, in a 8 Pin DIP package
NXP SemiconductorsMC9S08QD2VPC
MCU 8-bit S08 S08 CISC 2KB Flash 3.3V/5V Automotive 8-Pin PDIP Rail
NXP SemiconductorsMC68HC908QT4CPE
8-BIT MICROCONTROLLER UNIT (MCU) Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PDIP8
MicrochipATTINY45-20PU
4KB 2.7V~5.5V AVR 256Byte 20MHz FLASH 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC10F222-I/P
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MicrochipPIC10F220-I/P
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of NXP Semiconductors MC9S08QD4MPC provided by its distributors.

MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin PDIP Rail
S08 S08 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 8-PDIP
S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, DIP 8
; RAM Memory Size:256Byte; No. of Timers:2; No. of Pins:8; Clock Frequency:8MHz; Leaded Process Compatible:Yes; No. of I/O Pins:6; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP