NXP Semiconductors MC68HC908QT4CPE

8-BIT Microcontroller Unit (mcu) Microcontroller, 8-BIT, Flash, 8MHZ, Hcmos, PDIP8
$ 4.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC908QT4CPE.

Augswan

Datasheet184 pages16 years ago

IHS

Freescale Semiconductor

Factory Futures

Newark

Inventory History

3 month trend:
-0.40%

CAD Models

Download NXP Semiconductors MC68HC908QT4CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-05-22
LTD Date2021-05-22

Related Parts

NXP SemiconductorsMC908QT4ACPE
ROHS3Compliant DUAL CMOS Through Hole Microcontroller -40C~85C TA 32MHz 9.779mm 128x 8
NXP SemiconductorsMC908QT1ACPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
NXP SemiconductorsMC908QT2ACPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V

Descriptions

Descriptions of NXP Semiconductors MC68HC908QT4CPE provided by its distributors.

8-BIT MICROCONTROLLER UNIT (MCU) Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PDIP8
MCU 8-bit HC08 HC08 CISC 4KB Flash 3.3V/5V 8-Pin PDIP Rail
M68HC08 Series 4 kB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - PDIP-8
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:4KB; Memory Size, RAM:128Byte; No. of I/O Pins:6; No. of ADC Inputs:4; No. of Timers:2; No. of PWM Channels:2; Clock Speed:8MHz; Package/Case:8-PDIP ;RoHS Compliant: Yes
IC, 8BIT MCU 4K FLASH, ADC, 68HC908; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:6; Program Memory Size:4 KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Clock Frequency:12.8MHz; Flash Memory Size:4KB; IC Generic Number:68HC908; Interface:SCI, SLIC, SPI; Logic Function Number:68HC908; Memory Size:4096; Memory Type:FLASH; Microprocessor/Controller Features:ADC, TIM, IRQ, KBI, LVI, COP; No. of ADC Inputs:4; No. of Bits:8; No. of I/O's:5; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Program Memory Size:4KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP