NXP Semiconductors MC9S08QB8CTG

MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail
$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QB8CTG.

IHS

Datasheet38 pages11 years ago

Freescale Semiconductor

NXP Semiconductors SCT

Newark

Augswan

Inventory History

3 month trend:
+82.40%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-12-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC9S08QG8CDTE
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08QE8CTG
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08QG8CDTER
8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP

Descriptions

Descriptions of NXP Semiconductors MC9S08QB8CTG provided by its distributors.

MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail
8-bit Microcontrollers - MCU S08 8K FLASH QB8 TSSOP16
S08QB 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16
MCU, 8BIT, HCS08, 20MHZ, TSSOP-16
Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO16
1.8V~3.6V 20MHz 4KB FLASH 8KB LVD,PWM,WDT 12 1.8V 3.6V 20MHz LINbus,SCI A/D 8x12b 8bit S08 TSSOP-16 5mm*4.4mm*1.05mm
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, RAM:512Byte; No. of ADC Inputs:8; No. of PWM Channels:1; Clock Speed:20MHz; Interface:SCI; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QB / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 512 / Interfaces = SCI / ADC Channels = 10 / ADC Resolution bit = 12 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP