NXP Semiconductors MC9S08QB8CGK

MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 24-Pin QFN Tray
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QB8CGK.

IHS

Datasheet38 pages11 years ago

Freescale Semiconductor

NXP Semiconductors SCT

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC9S08QB4CGK
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 24-QFN-EP (5x5)
8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU
Silicon LabC8051F901-D-GMR
MCU 8-Bit C8051F90x 8051 CISC 8KB Flash 1.2V/1.9V/2.4V 24-Pin TQFN EP T/R
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin QFN EP T/R - Tape and Reel
MCU, PIC16LF1508, 20MHz, 7K Flash, QFN20 | Microchip Technology Inc. PIC16LF1508-I/ML
8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU

Descriptions

Descriptions of NXP Semiconductors MC9S08QB8CGK provided by its distributors.

MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 24-Pin QFN Tray
S08QB 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 24
8-bit Microcontrollers - MCU S08 8K FLASH QB8 QFN24
Microcontroller, 8-Bit, FLASH, 20MHz, CMOS
8-BIT FLASH 20 MHz MICROCONTROLLER BCC24
MC9S08QB - MICROCONTROLLER, 8-BI
MCU, 8BIT, S08, 20MHZ, QFN-24; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:20; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:24; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:20MHz; Peripherals:ADC, ACMP, KBI, TPM; Embedded Interface Type:SCI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP