Silicon Lab EFM8SB10F8G-A-QFN24

8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8SB10F8G-A-QFN24.

IHS

Datasheet71 pages0 years ago

element14 APAC

Newark

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.53%

CAD Models

Download Silicon Lab EFM8SB10F8G-A-QFN24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsMC9S08QB8CGK
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 24-Pin QFN Tray
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP T/R
MCU 8-bit 8051 CISC 32KB Flash 2.4V 24-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin QFN EP T/R - Tape and Reel
MCU, PIC16LF1508, 20MHz, 7K Flash, QFN20 | Microchip Technology Inc. PIC16LF1508-I/ML

Descriptions

Descriptions of Silicon Lab EFM8SB10F8G-A-QFN24 provided by its distributors.

8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU
8 Bit Microcontroller, Sleepy Bee, Efm8Sb1, 25 Mhz, 8 Kb, 512 Byte, 24, Qfn Rohs Compliant: Yes |Silicon Labs EFM8SB10F8G-A-QFN24
1.8V~3.6V 25MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT 17 3.6V 25MHz I2C,SMBus,SPI,UART,USART A/D 10x12b 8bit CIP-51 8051 QFN 750¦Ìm
MCU, 8BIT, 8051, 25MHZ, QFN-24; Product Range: EFM8 Family EFM8SB Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 24Pins; MCU Case Style: QFN; No. of I/O's: 17I/O's; E

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs