Silicon Lab EFM8SB10F8G-A-QFN20

8051 microcontroller, 8 bit, 25 MHz, UFQFN-20, EFM8SB10F8G-A-QFN20
$ 0.794
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8SB10F8G-A-QFN20.

IHS

Datasheet71 pages0 years ago

HQonline

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-13.93%

CAD Models

Download Silicon Lab EFM8SB10F8G-A-QFN20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 1.966
$ 1.966
Stock
203,366
37,675
37,675
Authorized Distributors
6
4
4
Case/Package
QFN
-
-
Number of Pins
20
-
-
Core Architecture
8051
8051
8051
Data Bus Width
8 b
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
16
1
1
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2015-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP T/R
Silicon LabC8051F850-C-GM
MCU 8-bit 8051CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin QFN EP T/R - Tape and Reel
MCU, PIC16LF1508, 20MHz, 7K Flash, QFN20 | Microchip Technology Inc. PIC16LF1508-I/ML
PIC16LF1508-E/ML; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin QFN

Descriptions

Descriptions of Silicon Lab EFM8SB10F8G-A-QFN20 provided by its distributors.

8051 microcontroller, 8 bit, 25 MHz, UFQFN-20, EFM8SB10F8G-A-QFN20
8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU
IC MCU 8BIT 8KB FLASH 20QFN / The addition of automotive devices in the product selection table and ordering information
8 Bit Microcontroller, Sleepy Bee, Efm8Sb1, 25 Mhz, 8 Kb, 512 Byte, 20, Qfn Rohs Compliant: Yes |Silicon Labs EFM8SB10F8G-A-QFN20
MCU, 8BIT, 8051, 25MHZ, QFN-20; Product Range: EFM8 Family EFM8SB Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 16I/O's; E

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs