NXP Semiconductors MC9S08GT8ACFCE

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 32 Pins, QFN
$ 4.342
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08GT8ACFCE.

Official Datasheet10 years ago

Inventory History

3 month trend:
-3.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-06-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08GT16ACFCE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 16 KB, 32 Pins, QFN
NXP SemiconductorsMC9S08GT16ACFCER
MCU 8-bit S08 S08 CISC 16KB Flash 2.5V/3.3V Automotive 32-Pin QFN EP T/R
NXP SemiconductorsMC9S08QB8CGK
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 24-Pin QFN Tray

Descriptions

Descriptions of NXP Semiconductors MC9S08GT8ACFCE provided by its distributors.

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 32 Pins, QFN
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 32-Pin QFN EP Tray
S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFN 32
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, RAM:1KB; No. of I/O Pins:24; No. of ADC Inputs:8; No. of Timers:5; No. of PWM Channels:16; Clock Speed:20MHz; Interface:I2C, SCI, SPI; Termination Type:SMD ;RoHS Compliant: Yes
8BIT MCU, 8K FLASH, 1K RAM, 9S08GT8; SVHC:Cobalt dichloride; Series:HCS08; Memory Size, Flash:8KB; Memory Size, RAM:1KB; No of I/O Lines:24; No. of ADC Inputs:8; Timers, No. of:2; PWM Channels, No of:4; Clock Frequency:40MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:9; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:9S08GT8; Logic Function Number:8ACFCE; Memory Size:8 K; Memory Size, Program Memory:8KB; Memory Type:FLASH; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:1KB; Serial Comms:IIC, SCI(2),SPI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP