NXP Semiconductors MC9S08GT16ACFCE

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 16 KB, 32 Pins, QFN
$ 5.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08GT16ACFCE.

Augswan

Datasheet302 pages11 years ago

IHS

Newark

element14

Freescale Semiconductor

Inventory History

3 month trend:
+60.12%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-06-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08GT8ACFCE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 32 Pins, QFN
MCU 8/16-Bit AVR XMEGA AVR RISC 16KB Flash 1.8/3/3.3V 32-Pin UQFN Tray
IC MCU 8BIT 16KB FLASH 28QFN / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP T/R
Silicon LabC8051F390-A-GM
MCU 8-bit C8051F39x 8051 CISC 16KB Flash 2.5V/3.3V 24-Pin QFN EP
Silicon LabC8051F370-A-GM
IC MCU 8BIT 16KB FLASH 24QFN / 8051 series Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (4x4)

Descriptions

Descriptions of NXP Semiconductors MC9S08GT16ACFCE provided by its distributors.

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 16 KB, 32 Pins, QFN
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-QFN Exposed Pad (5x5)
MCU 8-bit S08 S08 CISC 16KB Flash 2.5V/3.3V Automotive 32-Pin QFN EP Tray
S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 32
Product Range:s08 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:32Pins; Mcu Case Style:qfn; No. Of I/o S:24I/o S; Embedded Interface Type:i2C, Sci, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes
IC, 8BIT 16K FLASH; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:24; Program Memory Size:16 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:16KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:8; No. of I/O's:24; Package / Case:QFN; Program Memory Size:16KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08GT16ACFCE.