Silicon Lab C8051F390-A-GM

MCU 8-bit C8051F39x 8051 CISC 16KB Flash 2.5V/3.3V 24-Pin QFN EP
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F390-A-GM.

Official Datasheet14 years ago

Inventory History

3 month trend:
+671%

CAD Models

Download Silicon Lab C8051F390-A-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2012-08-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F370-A-GM
IC MCU 8BIT 16KB FLASH 24QFN / 8051 series Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Silicon LabC8051F371-A-GM
MCU 8-bit C8051F37x 8051 CISC 16KB Flash 2.5V/3.3V 24-Pin QFN EP
Silicon LabC8051F391-A-GM
MCU 8-bit C8051F39x 8051 CISC 16KB Flash 2.5V/3.3V 24-Pin QFN EP

Descriptions

Descriptions of Silicon Lab C8051F390-A-GM provided by its distributors.

MCU 8-bit C8051F39x 8051 CISC 16KB Flash 2.5V/3.3V 24-Pin QFN EP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, QCC24
C8051F39x Small Form Factor MCUs,16kB Flash, QFN24
Silicon Labs SCT
Silicon Labs C8051F, 8051, 24, QFN, 0CAN
Mcu, 8Bit, 50Mhz, Qfn-24; Product Range:c8051 Family C8051F39X Series Microcontrollers; Cpu Speed:50Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:24Pins; Mcu Case Style:qfn; No. Of I/o S:21I/o S; Embedded Interface Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs