NXP Semiconductors MC9S08AW60MFUE

8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
$ 10.405
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AW60MFUE.

SHENGYU ELECTRONICS

Datasheet326 pages11 years ago

IHS

element14

element14 APAC

Newark

Inventory History

3 month trend:
-18.61%

CAD Models

Download NXP Semiconductors MC9S08AW60MFUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.405
$ 8.45
$ 8.45
Stock
153,247
269,600
269,600
Authorized Distributors
6
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Core Architecture
HCS08
HCS08
HCS08
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
54
54
54
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsS9S08AW60E5MFUE
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsMC9S08AW48CFUE
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 48 KB, 64 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC9S08AW60MFUE provided by its distributors.

8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64
2.7V~5.5V 40MHz 2KB FLASH 60KB LVD,POR,PWM,WDT 54 2.7V 5.5V 40MHz I2C,SCI,SPI A/D 16x10b 8bit S08 QFP 14.1mm*14.1mm*2.4mm
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:60KB; No. of I/O Pins:54; No. of Timers:8; Clock Speed:40MHz; Interface:I2C, SCI, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
IC, MCU, 8-BIT, 60K FLASH, QFP64; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:54; Program Memory Size:60 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:16; No. of I/O's:54; Number of bits in ADC:10; Package / Case:QFP; Program Memory Size:60KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP