NXP Semiconductors S9S08AW60E5MFUE

8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
$ 6.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08AW60E5MFUE.

SHENGYU ELECTRONICS

Datasheet326 pages11 years ago

IHS

Farnell

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsMC9S08AW60CFUE
IC MCU 8BIT 60KB FLASH 64QFP / MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMC9S08AW60CFUER
ROHS3COMPLIANT Gull Wing Quad Cmos Microcontroller 3/5V -40C~85C Ta 18.5MA 40MHZ

Descriptions

Descriptions of NXP Semiconductors S9S08AW60E5MFUE provided by its distributors.

8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64
IC, MCU, 8BIT, 60K FLASH, 64QFP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:54; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:Internal, External; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Peripherals:ADC, KBI, TPM; Series:S08AW48, S08AW32, S08AW16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP