NXP Semiconductors MC9S08AW48CFUER

S08Aw 8-Bit Mcu, S08 Core, 48Kb Flash, 40Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MC9S08AW48CFUER
$ 9.107
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AW48CFUER.

SHENGYU ELECTRONICS

Datasheet326 pages11 years ago

IHS

Freescale Semiconductor

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-35.90%

Alternate Parts

Price @ 1000
$ 9.107
$ 8.719
Stock
131,209
141,449
Authorized Distributors
4
6
Case/Package
QFP
QFP
Number of Pins
64
64
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
2
2
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC48CFUE
MCU 8-bit S08 S08 CISC 48KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsS9S08AW60E5MFUE
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of NXP Semiconductors MC9S08AW48CFUER provided by its distributors.

S08Aw 8-Bit Mcu, S08 Core, 48Kb Flash, 40Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MC9S08AW48CFUER
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64
8-bit MCU, HCS08, 40 MHz, 48 KB, 2 KB, 64 Pins, PQFP
8-BIT FLASH 40 MHz MICROCONTROLLER PQFP64
8-bit Microcontrollers - MCU CONSUMER 9S08AW48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP