NXP Semiconductors MC9S08AC128MFGE

MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray
$ 9.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC128MFGE.

NXP Semiconductors SCT

Datasheet42 pages11 years ago

IHS

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-1.78%

Alternate Parts

Price @ 1000
$ 9.27
$ 8.328
Stock
140,215
188,693
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
44
44
Core Architecture
S08
S08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
34
34
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC96CFGE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08AC96MFGE
S08AC 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 44
NXP SemiconductorsMC9S08DZ128MLF
MCU 8-bit S08 S08 CISC 128KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S08AC128MFGE provided by its distributors.

MCU 8-bit S08 CISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray
S08Ac 8-Bit Mcu, S08 Core, 128Kb Flash, 40Mhz, Qfp 44/ Tray Rohs Compliant: Yes |NXP Semiconductors MC9S08AC128MFGE
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44
8-bit Microcontrollers - MCU 128K FLASH, 8K RAM
IC MCU 8BIT 128KB FLASH 44LQFP
MC9S08AC - 8-bit MCU, 128KB Flas
2.7V~5.5V 40MHz 8KB FLASH 128KB LVD,POR,PWM,WDT 38 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 8x10b 8bit S08 LQFP-44 10mm*10mm*1.4mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP