NXP Semiconductors MC9S08AC128CFGE

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 128 KB, 44 Pins, LQFP
$ 8.363
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC128CFGE.

NXP Semiconductors SCT

Datasheet42 pages11 years ago

IHS

element14 APAC

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-49.38%

Alternate Parts

Price @ 1000
$ 8.363
$ 9.27
Stock
177,425
135,157
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
44
44
Core Architecture
S08
S08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
34
34
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC96CFGE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08AC96MFGE
S08AC 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 44
NXP SemiconductorsMC9S08DZ128MLF
MCU 8-bit S08 S08 CISC 128KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S08AC128CFGE provided by its distributors.

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 128 KB, 44 Pins, LQFP
MCU 8-Bit HCS08 CISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 3/5V -40C~85C TA 40MHz 1.6mm
S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 44
2.7V~5.5V 40MHz 8KB FLASH 128KB LVD,POR,PWM,WDT , 38 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 8x10b 8bit HCS08,S08 QFP 10mm*10mm*1.4mm
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:128KB; Memory Size, RAM:8KB; No. of I/O Pins:38; No. of ADC Inputs:16; No. of Timers:3; No. of PWM Channels:14; Clock Speed:40MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
IC, 8BIT MCU, 128K FLASH, LQFP44; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:38; Program Memory Size:128 KB; RAM Memory Size:8KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Timer; No. of PWM Channels:14; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:128KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:8; No. of I/O's:38; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, KBI, TPM; Program Memory Size:128KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP