NXP Semiconductors MC908QB8CDWER

MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R
$ 4.091
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QB8CDWER.

IHS

Datasheet232 pages16 years ago

SHENGYU ELECTRONICS

Factory Futures

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.091
$ 3.811
$ 3.811
Stock
213,757
193,314
193,314
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Core Architecture
HC08
HC08
HC08
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
14
14
14
Interface
SCI, SPI
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC908QY8CDWE
8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 8 KB, 16 Pins, SOIC
NXP SemiconductorsMC908QY8VDWE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 16-SOIC
NXP SemiconductorsMCHC908QY1CDWE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W Tube / IC MCU 8BIT 1.5KB FLASH 16SOIC

Descriptions

Descriptions of NXP Semiconductors MC908QB8CDWER provided by its distributors.

MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W T/R
8-bit MCU, HC08, 8 MHz, 8 KB, 256 B, 16 Pins, SOIC
Nitron 8K Flash 908Qb8/ Reel Rohs Compliant: Yes |NXP Semiconductors MC908QB8CDWER
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDSO16
8-BIT FLASH 8 MHz MICROCONTROLLER PDSO16
2.7V~5.5V 8MHz 2KB FLASH 8KB LVD,POR,PWM 13 2.7V 5.5V 8MHz SCI,SPI A/D 10x10b 8bit HC08 SOIC-16 , 10.45mm*7.6mm*2.4mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP